- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 43650-0703
Molex / Waldom
43650-0703
Conn Power HDR 7 POS 3mm Solder RA Thru-Hole 7 Terminal 1 Port Micro-Fit 3.0™ Tray
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Power HDR 7 POS 3mm Solder RA Thru-Hole 7 Terminal 1 Port Micro-Fit 3.0™ Tray
Search Keywords: 436500703
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:43650-0703
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3 mm
-
Number of Contacts:7
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 43650-0703 RoHS compliant?
Yes, 43650-0703 is RoHS compliant.
What is the lead time for 43650-0703?
The standard lead time for 43650-0703 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
195
Can Ship immediately
You may purchase all in-stock quantity of 195
Stock lot only:
195
Minimum Order Quantity:
819
11 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
1
$1.43
819
$1.30
1,547
$1.23
4,000
$1.07
10,000 +
$1.06
Click for Quote
Log in
to unlock special pricing