- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 43650-0621
43650-0621
Molex / Waldom
Conn Power HDR 6 POS 3mm Solder ST SMD 6 Terminal 1 Port Micro-Fit 3.0™ T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn Power HDR 6 POS 3mm Solder ST SMD 6 Terminal 1 Port Micro-Fit 3.0™ T/R
Search Keywords: 436500621
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:43650-0621
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
200 -
Type:Power
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:3 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,905
Ships today, if you order in
Minimum Order Quantity:
200
Order Increment:
200
31 Weeks
can ship
1/12/27
Price (USD)
Qty
Unit Price
200
$1.87
400
$1.83
800
$1.79
1,400 +
$1.76
Click for Quote
Log in
to unlock special pricing