- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 43650-0613
43650-0613
Molex / Waldom
Conn Power HDR 6 POS 3mm Solder RA SMD 6 Terminal 1 Port Micro-Fit 3.0™ T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn Power HDR 6 POS 3mm Solder RA SMD 6 Terminal 1 Port Micro-Fit 3.0™ T/R
Search Keywords: 436500613
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:43650-0613
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
320 -
Type:Power
-
Body Orientation:Right Angle
-
Mounting:Surface Mount
-
Gender:HDR
-
Number of Contacts:6
-
Termination Method:Solder
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:5/Contact A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,240
Ships today, if you order in
Minimum Order Quantity:
320
Order Increment:
320
21 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
320
$2.84
640
$2.79
2,240 +
$2.53
Click for Quote
Log in
to unlock special pricing