- 홈 ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 43650-0515
43650-0515
Molex / Waldom
Conn Power HDR 5 POS 3mm Solder ST Thru-Hole 5 Terminal 1 Port Micro-Fit 3.0™ Tray
데이터 시트 액세서리 Notify Me
유해물질 제한지침(RoHS) 준수
Tray 포장
설명
+
Conn Power HDR 5 POS 3mm Solder ST Thru-Hole 5 Terminal 1 Port Micro-Fit 3.0™ Tray
Search Keywords: 436500515
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:Molex / Waldom
-
부품 번호:43650-0515
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
공급자 표준 포장:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:5
-
Termination Method:Solder
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:5/Contact A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유:
280
즉시 배송 가능
Minimum Order Quantity:
102
18 Weeks
배송 가능
10. 1. 26
PRICE (USD)
수량
Unit Price
102
$1.094
550
$1.011
2,200
$0.979
3,468
$0.976
8,000 +
$0.974
Click for Quote
Log in
특별 가격 잠금 해제