help desk software
Image is representational - see mfr. specs

43650-0512

Molex / Waldom

Conn Power HDR 5 POS 3mm Solder RA SMD 5 Terminal 1 Port Micro-Fit 3.0™ T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Conn Power HDR 5 POS 3mm Solder RA SMD 5 Terminal 1 Port Micro-Fit 3.0™ T/R
Search Keywords: 436500512
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    43650-0512
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536693000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    320
  • Type:
    Power
  • Body Orientation:
    Right Angle
  • Mounting:
    Surface Mount
  • Gender:
    HDR
  • Number of Contacts:
    5
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    600 V
  • Maximum Current Rating:
    5/Contact A
  • Operating Temperature:
    -40 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 389
Ships today, if you order in
Minimum Order:
320
Order Increment:
320
18 Weeks can ship 3/27/26
ADD TO CART
Price (USD)
Qty
Unit Price
320
$1.120
640
$1.110
1,280
$1.100
4,480
$1.030
12,160
$0.908
30,080 +
$0.877
Click for Quote
Log in to unlock special pricing