- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 43650-0504
43650-0504
Molex / Waldom
Conn Power HDR 5 POS 3mm Solder RA Thru-Hole 5 Terminal 1 Port Micro-Fit 3.0™ Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Power HDR 5 POS 3mm Solder RA Thru-Hole 5 Terminal 1 Port Micro-Fit 3.0™ Tray
Search Keywords: 436500504
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:43650-0504
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3 mm
-
Number of Contacts:5
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
45
19 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
45
$1.57
250
$1.54
450
$1.52
850
$1.49
2,023 +
$1.36
Click for Quote
Log in
to unlock special pricing