- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 43650-0429
Molex / Waldom
43650-0429
Conn Power HDR 4 POS 3mm Solder ST Thru-Hole 4 Terminal 1 Port Micro-Fit 3.0™ Tray
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Power HDR 4 POS 3mm Solder ST Thru-Hole 4 Terminal 1 Port Micro-Fit 3.0™ Tray
Search Keywords: 436500429
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:43650-0429
-
Alias/AKA:0436500429
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:4
-
Termination Method:Solder
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:5/Contact A
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 43650-0429 RoHS compliant?
Yes, 43650-0429 is RoHS compliant.
What is the lead time for 43650-0429?
The standard lead time for 43650-0429 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
217
Ships today, if you order in
Minimum Order Quantity:
120
18 Weeks
can ship
1/13/27
Price (USD)
Qty
Unit Price
120
$2.46
300
$1.99
550
$1.77
1,100
$1.69
2,040
$1.67
8,000
$1.63
20,000 +
$1.62
Click for Quote
Log in
to unlock special pricing