- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 43650-0410-P
43650-0410-P
Molex / Waldom
43650-0410 - Packaged 10 per bag
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
43650-0410 - Packaged 10 per bag
Search Keywords: 436500410P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:43650-0410-P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Power
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:3 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
Price (USD)
Qty
Unit Price
10
$10.99
30
$5.40
100
$1.71
320
$1.61
960
$1.54
1,280
$1.53
1,600
$1.52
3,200 +
$1.51
Click for Quote
Log in
to unlock special pricing