- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 43650-0403
Molex / Waldom
43650-0403
Conn Power HDR 4 POS 3mm Solder RA Thru-Hole 4 Terminal 1 Port Micro-Fit 3.0™ Tray
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Power HDR 4 POS 3mm Solder RA Thru-Hole 4 Terminal 1 Port Micro-Fit 3.0™ Tray
Search Keywords: 436500403
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:43650-0403
-
Alias/AKA:0436500403
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:4
-
Termination Method:Solder
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:5/Contact A
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 43650-0403 RoHS compliant?
Yes, 43650-0403 is RoHS compliant.
What is the lead time for 43650-0403?
The standard lead time for 43650-0403 is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,900
Ships today, if you order in
Minimum Order Quantity:
140
18 Weeks
can ship
1/7/27
Price (USD)
Qty
Unit Price
140
$0.9486
400
$0.9282
750
$0.9078
1,500
$0.8976
2,380 +
$0.8772
Click for Quote
Log in
to unlock special pricing