Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

43650-0326

Conn Power HDR 3 POS 3mm Solder ST SMD 3 Terminal 1 Port Micro-Fit 3.0™ T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Conn Power HDR 3 POS 3mm Solder ST SMD 3 Terminal 1 Port Micro-Fit 3.0™ T/R
Search Keywords: 436500326
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    43650-0326
  • Alias/AKA:
    0436500326
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Type:
    Power
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Surface Mount
  • Pitch:
    3 mm
  • Number of Contacts:
    3
  • Maximum Voltage Rating:
    600 V
  • Maximum Current Rating:
    5/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 43650-0326 RoHS compliant?
Yes, 43650-0326 is RoHS compliant.
What is the lead time for 43650-0326?
The standard lead time for 43650-0326 is approximately 31 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,200
Can Ship immediately
Minimum Order Quantity:
200
Order Increment:
200
31 Weeks can ship 5/7/27
ADD TO CART
Price (USD)
Qty
Unit Price
200
$2.54
400
$2.49
600
$2.46
1,800
$2.23
4,000 +
$1.95
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!