- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 43650-0314
Molex / Waldom
43650-0314
Conn Power HDR 3 POS 3mm Solder RA SMD 3 Terminal 1 Port Micro-Fit 3.0™ T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn Power HDR 3 POS 3mm Solder RA SMD 3 Terminal 1 Port Micro-Fit 3.0™ T/R
Search Keywords: 436500314
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:43650-0314
-
Alias/AKA:0436500314
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
320 -
Type:Power
-
Body Orientation:Right Angle
-
Mounting:Surface Mount
-
Gender:HDR
-
Number of Contacts:3
-
Termination Method:Solder
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:5/Contact A
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 43650-0314 RoHS compliant?
Yes, 43650-0314 is RoHS compliant.
What is the lead time for 43650-0314?
The standard lead time for 43650-0314 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,560
Ships today, if you order in
Minimum Order Quantity:
320
Order Increment:
320
21 Weeks
can ship
2/2/27
Price (USD)
Qty
Unit Price
320
$1.87
640
$1.84
960
$1.81
5,760
$1.77
12,160
$1.55
30,080
$1.51
60,160 +
$1.41
Click for Quote
Log in
to unlock special pricing