- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 43650-0313
Molex / Waldom
43650-0313
Conn Power HDR 3 POS 3mm Solder RA SMD 3 Terminal 1 Port Micro-Fit 3.0™ T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn Power HDR 3 POS 3mm Solder RA SMD 3 Terminal 1 Port Micro-Fit 3.0™ T/R
Search Keywords: 436500313
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:43650-0313
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
320 -
Type:Power
-
Body Orientation:Right Angle
-
Mounting:Surface Mount
-
Gender:HDR
-
Number of Contacts:3
-
Termination Method:Solder
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:5/Contact A
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 43650-0313 RoHS compliant?
Yes, 43650-0313 is RoHS compliant.
What is the lead time for 43650-0313?
The standard lead time for 43650-0313 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,680
Ships today, if you order in
Minimum Order Quantity:
320
Order Increment:
320
18 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
320
$1.49
640
$1.37
1,280
$1.22
2,880
$1.15
8,000 +
$1.14
Click for Quote
Log in
to unlock special pricing