- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 43650-0303
Molex / Waldom
43650-0303
Conn Power HDR 3 POS 3mm Solder RA Thru-Hole 3 Terminal 1 Port Micro-Fit 3.0™ Tray
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Power HDR 3 POS 3mm Solder RA Thru-Hole 3 Terminal 1 Port Micro-Fit 3.0™ Tray
Search Keywords: 436500303
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:43650-0303
-
Alias/AKA:0436500303
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:3
-
Termination Method:Solder
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:5/Contact A
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 43650-0303 RoHS compliant?
Yes, 43650-0303 is RoHS compliant.
What is the lead time for 43650-0303?
The standard lead time for 43650-0303 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,843
Ships today, if you order in
Minimum Order Quantity:
175
21 Weeks
can ship
2/3/27
Price (USD)
Qty
Unit Price
175
$1.010
500
$0.849
2,000
$0.753
5,950
$0.710
12,000
$0.708
30,000
$0.707
60,000 +
$0.705
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT