- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 43650-0300
Molex / Waldom
43650-0300
Conn Power HDR 3 POS 3mm Solder RA Thru-Hole 3 Terminal 1 Port Micro-Fit 3.0™ Tray
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Power HDR 3 POS 3mm Solder RA Thru-Hole 3 Terminal 1 Port Micro-Fit 3.0™ Tray
Search Keywords: 436500300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:43650-0300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 43650-0300 RoHS compliant?
Yes, 43650-0300 is RoHS compliant.
What is the lead time for 43650-0300?
The standard lead time for 43650-0300 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
199,724
Can Ship immediately
Minimum Order Quantity:
175
18 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
175
$0.5382
1,500
$0.4751
2,975
$0.4722
8,000
$0.4710
20,000
$0.4698
40,000
$0.4687
100,000 +
$0.3582
Click for Quote
Log in
to unlock special pricing