- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 43650-0244
43650-0244
Molex / Waldom
Conn Wire to Board 2 POS RA SMD
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Wire to Board 2 POS RA SMD
Search Keywords: 436500244
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:43650-0244
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
320 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:N/A
-
Mounting:Surface Mount
-
Pitch:N/A
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:N/A
-
Operating Temperature:260(Max) °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
320
Order Increment:
320
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
320
$1.46
640
$1.44
1,280 +
$1.41
Click for Quote
Log in
to unlock special pricing