- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 43650-0213
43650-0213
Molex / Waldom
Conn Power HDR 2 POS 3mm Solder RA SMD 2 Terminal 1 Port Micro-Fit 3.0™ T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn Power HDR 2 POS 3mm Solder RA SMD 2 Terminal 1 Port Micro-Fit 3.0™ T/R
Search Keywords: 436500213
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:43650-0213
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
320 -
Type:Power
-
Body Orientation:Right Angle
-
Mounting:Surface Mount
-
Gender:HDR
-
Number of Contacts:2
-
Termination Method:Solder
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:5/Contact A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
320
Order Increment:
320
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
320
$1.32
960
$1.15
1,600
$1.11
5,760
$1.08
12,160
$1.07
30,080
$1.06
60,160 +
$1.05
Click for Quote
Log in
to unlock special pricing