Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

43650-0204

Conn Power HDR 2 POS 3mm Solder RA Thru-Hole 2 Terminal 1 Port Micro-Fit 3.0™ Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
Conn Power HDR 2 POS 3mm Solder RA Thru-Hole 2 Terminal 1 Port Micro-Fit 3.0™ Tray
Search Keywords: 436500204
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 43650-0204
Alias/AKA: 0436500204
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Power
Body Orientation: Right Angle
Gender: HDR
Mounting: Through Hole
Pitch: 3 mm
Number of Contacts: 2
Maximum Voltage Rating: 600 V
Maximum Current Rating: 5/Contact A
Termination Method: Solder
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 43650-0204 RoHS compliant?
Yes, 43650-0204 is RoHS compliant.
What is the lead time for 43650-0204?
The standard lead time for 43650-0204 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 19,440
Can Ship immediately
Minimum Order Quantity:
152
21 Weeks can ship 3/29/27
ADD TO CART
Price (USD)
Qty
Unit Price
152
$0.9506
450
$0.8741
850
$0.8405
1,700
$0.8160
3,927
$0.7232
8,000
$0.6895
20,000 +
$0.6875
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!