- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 43645-1100
Molex / Waldom
43645-1100
Conn Housing RCP 11 POS 3mm Crimp ST Cable Mount Micro-Fit 3.0™ Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing RCP 11 POS 3mm Crimp ST Cable Mount Micro-Fit 3.0™ Bag
Search Keywords: 436451100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:43645-1100
-
Alias/AKA:0436451100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:11
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 43645-1100 RoHS compliant?
Yes, 43645-1100 is RoHS compliant.
What is the lead time for 43645-1100?
The standard lead time for 43645-1100 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,261
Can Ship immediately
Minimum Order Quantity:
200
16 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
200
$0.5215
1,800
$0.4920
3,500
$0.4737
4,500 +
$0.4398
Click for Quote
Log in
to unlock special pricing