Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

43645-0900

Conn Housing F 9 POS 3mm Crimp ST Cable Mount Micro-Fit 3.0™ Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Conn Housing F 9 POS 3mm Crimp ST Cable Mount Micro-Fit 3.0™ Bag
Search Keywords: 436450900
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 43645-0900
Alias/AKA: 0436450900
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Cable Mount
Body Orientation: Straight
Gender: F
Termination Method: Crimp
Number of Contacts: 9
Maximum Current Rating: 5/Contact A
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 43645-0900 RoHS compliant?
Yes, 43645-0900 is RoHS compliant.
What is the lead time for 43645-0900?
The standard lead time for 43645-0900 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9,777
Can Ship immediately
Minimum Order Quantity:
200
18 Weeks can ship 3/19/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.363
200
$0.330
1,000
$0.323
2,000
$0.317
4,000
$0.311
4,500
$0.305
12,000 +
$0.267
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!