- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 43645-0700
Molex / Waldom
43645-0700
Conn Housing F 7 POS 3mm Crimp ST Cable Mount Micro-Fit 3.0™ Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing F 7 POS 3mm Crimp ST Cable Mount Micro-Fit 3.0™ Bag
Search Keywords: 436450700
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:43645-0700
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:F
-
Termination Method:Crimp
-
Number of Contacts:7
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:5/Contact A
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 43645-0700 RoHS compliant?
Yes, 43645-0700 is RoHS compliant.
What is the lead time for 43645-0700?
The standard lead time for 43645-0700 is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,664
Ships today, if you order in
Minimum Order Quantity:
250
17 Weeks
can ship
12/29/26
Price (USD)
Qty
Unit Price
250
$0.3144
1,200
$0.2786
2,400
$0.2720
4,000
$0.2697
8,000
$0.2687
20,000
$0.2680
40,000 +
$0.2673
Click for Quote
Log in
to unlock special pricing