Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

43645-0608

Conn Housing RCP 6 POS 3mm Crimp ST Cable Mount Micro-Fit 3.0™ Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Conn Housing RCP 6 POS 3mm Crimp ST Cable Mount Micro-Fit 3.0™ Bag
Search Keywords: 436450608
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 43645-0608
Alias/AKA: 0436450608
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Termination Method: Crimp
Number of Contacts: 6
Maximum Current Rating: 5/Contact A
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 43645-0608 RoHS compliant?
Yes, 43645-0608 is RoHS compliant.
What is the lead time for 43645-0608?
The standard lead time for 43645-0608 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 44,759
Ships today, if you order in
Minimum Order Quantity:
381
13 Weeks can ship 2/2/27
45ドルフラットレート配送:
ADD TO CART
Price (USD)
Qty
Unit Price
381
$0.3284
1,100
$0.3233
2,100
$0.3162
4,100
$0.3101
6,000
$0.3050
12,000
$0.2672
30,000 +
$0.2591
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!