- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 43645-0508
43645-0508
Molex / Waldom
Conn Housing F 5 POS 3mm Crimp ST Cable Mount Micro-Fit 3.0™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing F 5 POS 3mm Crimp ST Cable Mount Micro-Fit 3.0™ Bag
Search Keywords: 436450508
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:43645-0508
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:F
-
Termination Method:Crimp
-
Number of Contacts:5
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:5/Contact A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
53,305
Can Ship immediately
Minimum Order Quantity:
300
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
300
$0.2611
1,300
$0.2570
2,600
$0.2509
5,000
$0.2417
12,000
$0.2101
30,000 +
$0.2050
Click for Quote
Log in
to unlock special pricing