- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 43645-0408
Molex / Waldom
43645-0408
Micro-Fit 3.0 Receptacle Housing - 4 Circuits - 0.118" (3.00mm) Pitch - Single Row - UL 94V-0 - Low-Halogen Since Inception - ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:43645-0408
-
Alias/AKA:0436450408
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1