- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 43640-0601
43640-0601
Molex / Waldom
Conn Housing M 6 POS 3mm Crimp ST Cable Mount Micro-Fit 3.0™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing M 6 POS 3mm Crimp ST Cable Mount Micro-Fit 3.0™ Bag
Search Keywords: 436400601
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:43640-0601
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:SG
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:M
-
Termination Method:Crimp
-
Number of Contacts:6
-
Maximum Voltage Rating:250,250 VDC|VAC
-
Maximum Current Rating:5/Contact A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
300
16 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
300
$0.2428
1,500
$0.2377
2,900
$0.2346
5,900
$0.2295
7,500
$0.2254
16,000
$0.1979
40,000 +
$0.1928
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT