- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 43640-0500
Molex / Waldom
43640-0500
Conn Housing M 5 POS 3mm Crimp ST Panel Mount Micro-Fit 3.0™ Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing M 5 POS 3mm Crimp ST Panel Mount Micro-Fit 3.0™ Bag
Search Keywords: 436400500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:43640-0500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:SG
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:M
-
Termination Method:Crimp
-
Number of Contacts:5
-
Maximum Voltage Rating:250,250 VDC|VAC
-
Maximum Current Rating:5/Contact A
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 43640-0500 RoHS compliant?
Yes, 43640-0500 is RoHS compliant.
What is the lead time for 43640-0500?
The standard lead time for 43640-0500 is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,200
Ships today, if you order in
Minimum Order Quantity:
300
16 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
300
$0.2234
1,600
$0.2193
3,200
$0.2152
4,500
$0.2060
12,000
$0.1816
30,000
$0.1765
60,000 +
$0.1683
Click for Quote
Log in
to unlock special pricing