- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 43640-0401
43640-0401
Molex / Waldom
Conn Housing M 4 POS 3mm Crimp ST Cable Mount Micro-Fit 3.0™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing M 4 POS 3mm Crimp ST Cable Mount Micro-Fit 3.0™ Bag
Search Keywords: 436400401
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:43640-0401
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:SG
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:M
-
Termination Method:Crimp
-
Number of Contacts:4
-
Maximum Voltage Rating:250,250 VDC|VAC
-
Maximum Current Rating:5/Contact A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19,426
Can Ship immediately
Minimum Order Quantity:
350
13 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
350
$0.2411
1,700
$0.2151
3,500
$0.2030
7,000
$0.2020
7,500
$0.2015
16,000
$0.2009
40,000 +
$0.2004
Click for Quote
Log in
to unlock special pricing