Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

43640-0300

Conn Housing M 3 POS 3mm Crimp ST Panel Mount Micro-Fit 3.0™ Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Conn Housing M 3 POS 3mm Crimp ST Panel Mount Micro-Fit 3.0™ Bag
Search Keywords: 436400300
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 43640-0300
Alias/AKA: 0436400300
Unit of Measure: Per Each
RoHS: Yes
HTS: 8547200000
COO: SG
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Panel Mount
Body Orientation: Straight
Gender: M
Termination Method: Crimp
Number of Contacts: 3
Maximum Voltage Rating: 250,250 VDC|VAC
Maximum Current Rating: 5/Contact A
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 43640-0300 RoHS compliant?
Yes, 43640-0300 is RoHS compliant.
What is the lead time for 43640-0300?
The standard lead time for 43640-0300 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,791
Can Ship immediately
Minimum Order Quantity:
400
13 Weeks can ship 2/22/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.2653
400
$0.2412
1,900
$0.2266
3,800
$0.2156
7,500
$0.2107
16,000
$0.2088
40,000
$0.2083
80,000 +
$0.2078
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!