- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 43640-0209
Molex / Waldom
43640-0209
Conn Housing M 2 POS 3mm Crimp ST Cable Mount Micro-Fit 3.0™ Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing M 2 POS 3mm Crimp ST Cable Mount Micro-Fit 3.0™ Bag
Search Keywords: 436400209
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:43640-0209
-
Alias/AKA:0436400209
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:SG
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:M
-
Termination Method:Crimp
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:5/Contact A
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 43640-0209 RoHS compliant?
Yes, 43640-0209 is RoHS compliant.
What is the lead time for 43640-0209?
The standard lead time for 43640-0209 is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,819
Ships today, if you order in
Minimum Order Quantity:
350
13 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
350
$0.2514
1,800
$0.2351
3,500
$0.2235
6,900 +
$0.2180
Click for Quote
Log in
to unlock special pricing