- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 43375-3001
43375-3001
Molex / Waldom
Contact SKT Crimp ST Cable Mount 18-20AWG Sabre™ Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Contact SKT Crimp ST Cable Mount 18-20AWG Sabre™ Reel
Search Keywords: 433753001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:43375-3001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
3000 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:18-20 AWG
-
Contact Material:Brass
-
Contact Plating:Tin over Nickel
-
Maximum Current Rating:18 A
-
Termination Method:Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
3,000
$0.0590
6,000
$0.0580
12,000
$0.0570
24,000
$0.0560
81,000 +
$0.0469
Click for Quote
Log in
to unlock special pricing