Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

43375-2001

Contact SKT Crimp ST Cable Mount 18-20AWG Sabre™ Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Contact SKT Crimp ST Cable Mount 18-20AWG Sabre™ Reel
Search Keywords: 433752001
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 43375-2001
Alias/AKA: 0433752001
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 4000
Contact Type: Power
Gender: SKT
Wire Size: 18-20 AWG
Contact Material: Brass
Contact Plating: Tin
Maximum Current Rating: 18 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 43375-2001 RoHS compliant?
Yes, 43375-2001 is RoHS compliant.
What is the lead time for 43375-2001?
The standard lead time for 43375-2001 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 40,000
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
4000
11 Weeks can ship 1/18/27
ADD TO CART
Price (USD)
Qty
Unit Price
4,000
$0.0646
8,000
$0.0633
24,000
$0.0620
44,000
$0.0608
120,000
$0.0519
300,000
$0.0506
600,000 +
$0.0481
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!