- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 43375-1001
43375-1001
Molex / Waldom
Contact SKT Crimp ST Cable Mount 14-18AWG Sabre™ Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Contact SKT Crimp ST Cable Mount 14-18AWG Sabre™ Reel
Search Keywords: 433751001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:43375-1001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
3000 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:14-18 AWG
-
Contact Material:Brass
-
Contact Plating:Tin
-
Maximum Current Rating:18 A
-
Termination Method:Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
102,000
Can Ship immediately
Minimum Order Quantity:
3000
Order Increment:
3000
14 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
3,000
$0.0763
12,000
$0.0670
21,000 +
$0.0627
Click for Quote
Log in
to unlock special pricing