- 홈 ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 43375-0001-C
43375-0001-C
Molex / Waldom
43375-0001 - Packaged 100 per bag
데이터 시트 액세서리 Notify Me
유해물질 제한지침(RoHS) 준수
설명
+
43375-0001 - Packaged 100 per bag
Search Keywords: 433750001C
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:Molex / Waldom
-
부품 번호:43375-0001-C
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
공급자 표준 포장:
100 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:14-16 AWG
-
Contact Material:Brass
-
Contact Plating:Tin
-
Maximum Current Rating:18 A
-
Termination Method:Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
Minimum Order Quantity:
1500
다수:
100
10 Weeks
배송 가능
8. 13. 26