- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 43335-7002
43335-7002
Molex / Waldom
Flat Blade Receptacle Housing - 2 Circuits - Glow Wire Capable - Straight - Cable Mount - Black.
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Flat Blade Receptacle Housing - 2 Circuits - Glow Wire Capable - Straight - Cable Mount - Black.
Search Keywords: 433357002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:43335-7002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount3496
-
Body Orientation:Straight3485
-
Gender:RCP3489
-
Termination Method:Crimp3503
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 75 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
68,536
Can Ship immediately
Minimum Order Quantity:
143
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
143
$0.4335
2,000
$0.4223
4,000
$0.3988
9,000
$0.3866
26,000 +
$0.3631
Click for Quote
Log in
to unlock special pricing