- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 43335-1002
43335-1002
Molex / Waldom
Conn Housing RCP 2 POS 7.49mm Crimp ST Cable Mount Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing RCP 2 POS 7.49mm Crimp ST Cable Mount Bag
Search Keywords: 433351002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:43335-1002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:2
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 75 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30,000
Ships today, if you order in
Minimum Order Quantity:
350
13 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
400
$0.180
1,900
$0.178
3,700
$0.174
7,300
$0.172
14,000
$0.168
30,000 +
$0.147
Click for Quote
Log in
to unlock special pricing