- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 43255-0131
43255-0131
Molex / Waldom
Conn Power HDR 4 POS 6.35mm Solder ST Thru-Hole 4 Terminal 1 Port MLX™ Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Power HDR 4 POS 6.35mm Solder ST Thru-Hole 4 Terminal 1 Port MLX™ Tray
Search Keywords: 432550131
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:43255-0131
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:4
-
Termination Method:Solder
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:20/Contact A
-
Operating Temperature:-55 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4320
28 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
4,320
$0.64
12,000
$0.57
30,000 +
$0.56
Click for Quote
Log in
to unlock special pricing