- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 43255-0113
Molex / Waldom
43255-0113
Conn Power HDR 2 POS 6.35mm Solder ST Thru-Hole 2 Terminal 1 Port MLX™ Tray
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Power HDR 2 POS 6.35mm Solder ST Thru-Hole 2 Terminal 1 Port MLX™ Tray
Search Keywords: 432550113
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:43255-0113
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:2
-
Termination Method:Solder
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:20/Contact A
-
Operating Temperature:-55 to 105 °C
Frequently Asked Questions
Is 43255-0113 RoHS compliant?
Yes, 43255-0113 is RoHS compliant.
What is the lead time for 43255-0113?
The standard lead time for 43255-0113 is approximately 28 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,826
Can Ship immediately
Minimum Order Quantity:
306
28 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
306
$0.5590
1,200
$0.4928
2,400
$0.4474
4,800 +
$0.4107
Click for Quote
Log in
to unlock special pricing