Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

43255-0099

Conn Wire to Board HDR 12 POS 6.35mm Solder ST Thru-Hole MLX¢A€žA¢ Tray

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
Conn Wire to Board HDR 12 POS 6.35mm Solder ST Thru-Hole MLX¢A€žA¢ Tray
Search Keywords: 432550099
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    43255-0099
  • Alias/AKA:
    0432550099
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Wire3594 to Board3594
  • Body Orientation:
    Straight3574
  • Gender:
    HDR3578
  • Mounting:
    Through Hole3586
  • Pitch:
    6.35 mm
  • Number of Contacts:
    12
  • Maximum Voltage Rating:
    6003584V
  • Maximum Current Rating:
    20/Contact A
  • Termination Method:
    Solder3593
  • Operating Temperature:
    -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 43255-0099 RoHS compliant?
Yes, 43255-0099 is RoHS compliant.
What is the lead time for 43255-0099?
The standard lead time for 43255-0099 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1200
11 Weeks can ship 11/30/26
Backorder
Price (USD)
Qty
Unit Price
1,200
$0.99
4,000
$0.86
10,000 +
$0.85
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!