Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

43255-0083

6.35mm Pitch MLX™ Power Connector Header, 2.13mm Contact Diameter, Vertical, with Plastic Polarizing Peg, 6 Circuits, Polyeste ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
6.35mm Pitch MLX™ Power Connector Header, 2.13mm Contact Diameter, Vertical, with Plastic Polarizing Peg, 6 Circuits, Polyester 94V-0, Tin (Sn) Plating, Natural
Search Keywords: 432550083
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 43255-0083
Alias/AKA: 0432550083
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 43255-0083 RoHS compliant?
Yes, 43255-0083 is RoHS compliant.
What is the lead time for 43255-0083?
The standard lead time for 43255-0083 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 100
Can Ship immediately
Minimum Order Quantity:
95
11 Weeks can ship 1/19/27
ADD TO CART
Price (USD)
Qty
Unit Price
95
$1.2100
150
$0.8578
550
$0.7721
1,100
$0.7477
2,200
$0.7446
2,720
$0.6865
8,000
$0.6487
20,000 +
$0.6477
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!