- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 43255-0027
43255-0027
Molex / Waldom
Conn Power HDR 6 POS 6.35mm Solder ST Thru-Hole 6 Terminal 1 Port MLX™ Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Power HDR 6 POS 6.35mm Solder ST Thru-Hole 6 Terminal 1 Port MLX™ Tray
Search Keywords: 432550027
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:43255-0027
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:6
-
Termination Method:Solder
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:20/Contact A
-
Operating Temperature:-55 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5440
16 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
5,440
$0.530
12,000
$0.469
30,000 +
$0.457
Click for Quote
Log in
to unlock special pricing