- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 43255-0019
Molex / Waldom
43255-0019
Conn Power HDR 4 POS 6.35mm Solder ST Thru-Hole 4 Terminal 1 Port MLX™ Tray
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Power HDR 4 POS 6.35mm Solder ST Thru-Hole 4 Terminal 1 Port MLX™ Tray
Search Keywords: 432550019
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:43255-0019
-
Alias/AKA:0432550019
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:6.35 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:20/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Frequently Asked Questions
Is 43255-0019 RoHS compliant?
Yes, 43255-0019 is RoHS compliant.
What is the lead time for 43255-0019?
The standard lead time for 43255-0019 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,772
Can Ship immediately
Minimum Order Quantity:
180
12 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
180
$0.6059
800 +
$0.5141
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT