Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

43255-0011

Conn Power HDR 3 POS 6.35mm Solder ST Thru-Hole 3 Terminal 1 Port MLX™ Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
Conn Power HDR 3 POS 6.35mm Solder ST Thru-Hole 3 Terminal 1 Port MLX™ Tray
Search Keywords: 432550011
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 43255-0011
Alias/AKA: 0432550011
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Power
Body Orientation: Straight
Mounting: Through Hole
Gender: HDR
Number of Contacts: 3
Termination Method: Solder
Maximum Voltage Rating: 600 V
Maximum Current Rating: 20/Contact A
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 43255-0011 RoHS compliant?
Yes, 43255-0011 is RoHS compliant.
What is the lead time for 43255-0011?
The standard lead time for 43255-0011 is approximately 37 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 19,500
Can Ship immediately
Minimum Order Quantity:
371
37 Weeks can ship 8/9/27
ADD TO CART
Price (USD)
Qty
Unit Price
371
$0.3327
1,100
$0.3264
2,100
$0.3210
4,100
$0.3195
5,616
$0.3025
12,000 +
$0.2714
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!