- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 43223-8158
Molex / Waldom
43223-8158
Conn RJ-45 F 48 POS 1.02mm Solder RA Thru-Hole 48 Terminal 6 Port Tray Cat 3
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:43223-8158
-
Alias/AKA:0432238158
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RJ-45
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:1.02 mm
-
Gender:F
-
Number of Contacts:48
-
Maximum Voltage Rating:150 VAC
-
Maximum Current Rating:1.5/Contact A
-
Operating Temperature:-40 to 85 °C