- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 43223-8140
43223-8140
Molex / Waldom
Conn RJ-45 RCP 32 POS 2.54mm Solder RA Thru-Hole 32 Terminal 4 Port Cat 3/Cat 4 Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn RJ-45 RCP 32 POS 2.54mm Solder RA Thru-Hole 32 Terminal 4 Port Cat 3/Cat 4 Tray
Search Keywords: 432238140
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:43223-8140
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RJ-45
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Gender:RCP
-
Number of Contacts:32
-
Maximum Voltage Rating:150 VAC
-
Maximum Current Rating:1.5/Contact A
-
Operating Temperature:-40 to 80 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
600
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
600
$4.48
1,200
$3.91
3,000 +
$3.84
Click for Quote
Log in
to unlock special pricing