- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 43223-6122
43223-6122
Molex / Waldom
Conn RJ-11 RCP 12 POS 2.54mm Solder RA Thru-Hole 8 Terminal 2 Port Tray Cat 3/Cat 4
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn RJ-11 RCP 12 POS 2.54mm Solder RA Thru-Hole 8 Terminal 2 Port Tray Cat 3/Cat 4
Search Keywords: 432236122
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:43223-6122
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RJ-11
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Gender:RCP
-
Number of Contacts:12
-
Maximum Voltage Rating:150 VAC
-
Maximum Current Rating:1.5/Contact A
-
Operating Temperature:-40 to 80 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
347
Can Ship immediately
Minimum Order Quantity:
35
12 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
35
$2.08
200
$1.96
350
$1.88
700
$1.86
780
$1.85
1,600
$1.84
4,000 +
$1.83
Click for Quote
Log in
to unlock special pricing