- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 43223-6028
Molex / Waldom
43223-6028
Conn RJ-11 RCP 24 POS 2.54mm Solder RA Thru-Hole 16 Terminal 4 Port Tray Cat 3/Cat 4
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Molex / Waldom |
| Part No: | 43223-6028 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | RJ-11 |
| Body Orientation: | Right Angle |
| Mounting: | Through Hole |
| Pitch: | 2.54 mm |
| Gender: | RCP |
| Number of Contacts: | 24 |
| Maximum Voltage Rating: | 150 VAC |
| Maximum Current Rating: | 1.5/Contact A |
| Operating Temperature: | -40 to 80 °C |
-
This product is discontinued, but still in stock.