- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 43202-6101
Molex / Waldom
43202-6101
Conn RJ-11 F 6 POS 2.54mm Solder RA Thru-Hole 6 Terminal 1 Port Cat 3 Tray
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn RJ-11 F 6 POS 2.54mm Solder RA Thru-Hole 6 Terminal 1 Port Cat 3 Tray
Search Keywords: 432026101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:43202-6101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RJ-11
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Gender:F
-
Number of Contacts:6
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:1.5/Contact A
-
Operating Temperature:-40 to 85 °C
Frequently Asked Questions
Is 43202-6101 RoHS compliant?
Yes, 43202-6101 is RoHS compliant.
What is the lead time for 43202-6101?
The standard lead time for 43202-6101 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,455
Ships today, if you order in
Minimum Order Quantity:
50
15 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
50
$1.45
300
$1.32
550
$1.24
1,100
$1.19
2,000
$1.18
4,000
$1.17
10,000 +
$1.16
Click for Quote
Log in
to unlock special pricing