- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 43180-1002
43180-1002
Molex / Waldom
Conn Housing PL 2 POS 7.49mm Crimp ST Cable Mount Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing PL 2 POS 7.49mm Crimp ST Cable Mount Bag
Search Keywords: 431801002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:43180-1002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Termination Method:Crimp
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 75 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,313
Ships today, if you order in
Minimum Order Quantity:
400
14 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
400
$0.3306
1,800
$0.3000
3,600
$0.2630
4,500 +
$0.2293
Click for Quote
Log in
to unlock special pricing