- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 43178-2002
43178-2002
Molex / Waldom
Contact PIN Crimp ST Cable Mount 14-20AWG Sabre™ Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Contact PIN Crimp ST Cable Mount 14-20AWG Sabre™ Reel
Search Keywords: 431782002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:43178-2002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
5000 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:14-20 AWG
-
Contact Material:Brass
-
Contact Plating:Tin
-
Maximum Current Rating:18 A
-
Termination Method:Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
95,000
Ships today, if you order in
Minimum Order Quantity:
5000
Order Increment:
5000
15 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
5,000
$0.0663
15,000
$0.0653
25,000
$0.0643
45,000
$0.0632
120,000
$0.0541
300,000
$0.0530
600,000 +
$0.0504
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT