- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 43178-1002-C
43178-1002-C
Molex / Waldom
43178-1002 - Packaged 100 per bag
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
43178-1002 - Packaged 100 per bag
Search Keywords: 431781002C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:43178-1002-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:18 AWG
-
Contact Material:Brass
-
Contact Plating:Tin
-
Maximum Current Rating:18 A
-
Termination Method:Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
8/17/26