- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 43178-1001
Molex / Waldom
43178-1001
Contact PIN Crimp ST Cable Mount 18AWG Sabre™ Reel
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Contact PIN Crimp ST Cable Mount 18AWG Sabre™ Reel
Search Keywords: 431781001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:43178-1001
-
Alias/AKA:0431781001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
6000 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:18 AWG
-
Contact Material:Brass
-
Contact Plating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Frequently Asked Questions
Is 43178-1001 RoHS compliant?
Yes, 43178-1001 is RoHS compliant.
What is the lead time for 43178-1001?
The standard lead time for 43178-1001 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
102,000
Ships today, if you order in
Minimum Order Quantity:
6000
Order Increment:
6000
15 Weeks
can ship
12/31/26
Price (USD)
Qty
Unit Price
6,000
$0.0643
12,000
$0.0632
102,000
$0.0612
300,000
$0.0530
750,000 +
$0.0520
Click for Quote
Log in
to unlock special pricing